SR-2648B | ESSENTRA COMPONENTS
Expanding rivet, hole Ø 2.6 mm, L 4.8 mm, PA, for clamping range 2.7 - 3.6 mm, SR-2648B
Order No.: 18H6606
EAN: 4099889507058
MPN:
SR-2648B
This item is no longer available.
As an alternative, we recommend the following item:
Expanding rivet, hole Ø 5 mm, L 4.8 mm, PA, for clamping range 2.9 - 3.6 mm, 9695AA01
Order No.: 18H6633
Manufacturer: fastpoint
per pc. 0.2213 € *
Expanding rivets, plastic, type Essentra Components/Richco SR.
Material: PA 6.6, UL 94 V-0,S-52. Color: black.
Technical attributes (type, design, dimensions D, W, L, d): SR-2648B, D 5.0, W 1.4, L 4.8, d 2.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 2.6 mm | |
| Length | 4.8 mm | |
| Material | PA | |
| Suitable for | clamping range 2.7 - 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |