10023037 | ESSENTRA COMPONENTS
Spacer, snap fastener attachment, bl 10 mm, PA, natural, 10023037
Order No.: 17H9973
EAN: 4070211012273
MPN:
10023037
RLCBSC-10-01
Unit Price (€ / pc.)
0.1904 € *
Available: 900 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1904 €
10 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1476 €
1000 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Reverse Locking Standoff, 10023037, ESSENTRA COMPONENTS
Reverse mount locking PCB support is designed to be pushed through from the outside of the chassis. Locking push mount securely holds PCB in place.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | snap fastener attachment | |
| Bolt length | 10 mm | |
| External thread length | 9.8 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |