10011331 | ESSENTRA COMPONENTS
Spacer, double-sided locking, bl 19.1 mm, PA, natural, 10011331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCB spacer, LCBS-12-01, ESSENTRA COMPONENTS
Locking circuit board support that snaps into place on both the chassis and the board. It requires no fixing screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | double-sided locking | |
| Bolt length | 19.1 mm | |
| Panel thickness | 1.57 mm | |
| Hole size | 4.75 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |