10087428 | ESSENTRA COMPONENTS
Cover cap, M20, H 33.2 mm, inner Ø 29.8 mm, outer Ø 37.7 mm, LDPE, DIN 933, 10087428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: On Request
Bolt protection cap, 10087428, ESSENTRA COMPONENTS
An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial Metric DIN 933 standard bolts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nut protective cap | |
| Spindle drive type | internal hexagon | |
| Thread size | M20 | |
| Height | 33.2 mm | |
| Inner diameter | 29.8 mm | |
| Outer diameter | 37.7 mm | |
| Material | LDPE | |
| Colour | white | |
| Standard number | DIN 933 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |