10072585 | ESSENTRA COMPONENTS
Cover cap, 1/4 inch, inner Ø 10.9 mm, LDPE, 10072585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: On Request
Bolt protection cap, 10072585, ESSENTRA COMPONENTS
An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial UNF bolt threads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nut protective cap | |
| Spindle drive type | internal hexagon | |
| Thread size | 1/4 inch | |
| Inner diameter | 10.9 mm | |
| Material | LDPE | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |