10314067 | ESSENTRA COMPONENTS
Order No.: 32G1543
EAN: 4070211012259
MPN:
10314067
LEDHPM-1
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2083 €
10 pcs.
0.1892 €
100 pcs.
0.1749 €
500 pcs.
0.1607 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Mount, 10314067, ESSENTRA COMPONENTS
Panel mount LED holder for 5mm (T1 3/4) size LED. The holder is mounted onto the display panel and the LED is inserted from the rear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | 7.29 mm | |
| Colour | natural | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |