10314050 | ESSENTRA COMPONENTS

Socket, 6.5 mm, black, for LED 5 mm, 10314050

Order No.: 32G1542
EAN: 4070211012242
MPN:
10314050
LEDH-909-235
Series: LEDH
10314050 ESSENTRA COMPONENTS LED Spacer Image 1
10314050 ESSENTRA COMPONENTS LED Spacer Image 2
10314050 ESSENTRA COMPONENTS LED Spacer Image 3
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 980 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Mount, 10314050, ESSENTRA COMPONENTS

LED Mount 6.5 mm (HD) Nylon 6/6 Black, 90 degree square LED holder for 5mm (T1 3/4) size LED.

Technical specifications
Filter Property Value
Product type socket
Version 6.5 mm
Colour black
Suitable for LED 5 mm
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15