10314036 | ESSENTRA COMPONENTS

Socket, 3.4 mm, black, for LED 3 mm, 10314036

Order No.: 32G1541
EAN: 4070211012235
MPN:
10314036
LEDH-101C-34
Series: LEDH
10314036 ESSENTRA COMPONENTS LED Spacer Image 1
10314036 ESSENTRA COMPONENTS LED Spacer Image 2
10314036 ESSENTRA COMPONENTS LED Spacer Image 3
10314036 ESSENTRA COMPONENTS LED Spacer Image 4
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3808 €

LED Mount, 10314036, ESSENTRA COMPONENTS

LED Mount 3.4 mm (HD) Nylon 6/6 Black, 90 degree square LED holder for 3mm (T1) size LED.

Technical specifications
Filter Property Value
Product type socket
Version 3.4 mm
Colour black
Suitable for LED 3 mm
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15