10314005 | ESSENTRA COMPONENTS
Socket, with rubber O-ring, transparent, 10314005
Order No.: 32G1540
EAN: 4070211012228
MPN:
10314005
LEDC-2
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 4 Weeks
LED Lens Holder, 10314005, ESSENTRA COMPONENTS
Clear LED cover that gives a finished look for indicator lights. The top lens has a 10 degree angle. This item is provided with a rubber o-ring for applications that require an improved seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | with rubber O-ring | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |