10002629 | ESSENTRA COMPONENTS
Grommet, cable Ø 6.4 to 12.7 mm, TPE, black, 10002629
Order No.: 12H1241
EAN: 4070211010897
MPN:
10002629
DGB-4
Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2654 €
10 pcs.
0.2392 €
100 pcs.
0.2190 €
500 pcs.
0.2059 €
1000 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole, 10002629, ESSENTRA COMPONENTS
One Side diaphragm grommet has a centre film that allows for a range of different size wires to pierce through and keep a seal to prevent dirt and dust ingress.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 6.4 mm | |
| max. Cable diameter | 12.7 mm | |
| Mounting hole size | 9.9 mm | |
| Wall thickness | 1.5 mm | |
| Length | 6.6 mm | |
| Colour | black | |
| Material | TPE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |