10429099 | ESSENTRA COMPONENTS
Ribbon cable ferrite, (L x W x H) 38 x 12.3 x 10 mm, 10429099
Order No.: 85D607
EAN: 4070211012358
MPN:
10429099
RFP1-26-10-M-A5
Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.3320 €
60 pcs.
3.1178 €
120 pcs.
2.9036 €
300 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable ferrite core, 10429099, ESSENTRA COMPONENTS
Flat cable ferrite core, 34.4 mm insertion length, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 38 mm | |
| Width | 12.3 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |