10317457 | ESSENTRA COMPONENTS
Ribbon cable ferrite, (L x W x H) 33.5 x 12 x 6.5 mm, 10317457
Order No.: 85D608
EAN: 4070211012365
MPN:
10317457
RFS2-21-12-A5
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9397 €
70 pcs.
1.8088 €
140 pcs.
1.6898 €
350 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable ferrite core, 10317457, ESSENTRA COMPONENTS
Flat cable ferrite core, 27 mm insertion length, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 33.5 mm | |
| Width | 12 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |