10317136 | ESSENTRA COMPONENTS
Ribbon cable ferrite, (L x W x H) 38 x 25.4 x 12.7 mm, 10317136
Order No.: 85D606
EAN: 4070211012341
MPN:
10317136
RFP1-20-25-A5
Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
15 pcs.
4.2364 €
30 pcs.
3.9627 €
60 pcs.
3.6890 €
120 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable ferrite core, 10317136, ESSENTRA COMPONENTS
Flat cable ferrite core, 26.6 mm insertion length, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 38 mm | |
| Width | 25.4 mm | |
| Height | 12.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |