10313343 | ESSENTRA COMPONENTS
Fan mount, 119.2 x 8 mm for fan khickness range 10 bis 51 mm, 10313343
Order No.: 90B8207
EAN: 4070211012211
MPN:
10313343
FMM-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 19 Weeks
Fan Mount, 10313343, ESSENTRA COMPONENTS
This fan mount that provides a secure hold, shock and vibration protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan mount | |
| Version | 119.2 x 8 mm | |
| Suitable for | fan khickness range 10 bis 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |