10166826 | ESSENTRA COMPONENTS
Velcro tape, PA/PE, (L x W) 52.3 x 19.8 mm, bundle-Ø 19.05 mm, black, 10166826
Order No.: 12H9740
EAN: 4070211012266
MPN:
10166826
RKWFA-16-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
223.72 € *
Price list
Quantity
Price per unit*
100 pcs.
2.2372 €
500 pcs.
2.0587 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Tie, 10166826, ESSENTRA COMPONENTS
This Kwik Wrap tie is made up of black hook and loop tape with an acrylic adhesive base to secure the harness in place. Can be used in a range of assemblies and applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | self adhesive | |
| Length | 52.3 mm | |
| Width | 19.8 mm | |
| Thickness | 4.6 mm | |
| max. Bundle diameter | 19.05 mm | |
| Material | PA/PE | |
| Colour | black | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |