10150290 | ESSENTRA COMPONENTS
Beaded cable tie, releasable, PA, (L x W) 222.3 x 1.5 mm, bundle-Ø 60.3 mm, black, 10150290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1702 € *
Available: 1,020 pcs.
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1702 €
50 pcs.
0.1547 €
100 pcs.
0.1369 €
500 pcs.
0.1249 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Beaded cable ties, type Essentra Components/Richco BT.
Bead design for installation and dismantling tasks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | beaded cable tie | |
| Length | 222.3 mm | |
| Width | 1.5 mm | |
| max. Bundle diameter | 60.3 mm | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |