10187913 | ESSENTRA COMPONENTS
Sealing tape, 15 x 5 mm, EPDM, black, 10 m, 10187913
Order No.: 14L2403
EAN: 5054034279821
MPN:
10187913
1200515001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6834 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.68 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6834 €
5 pcs.
16.5886 €
10 pcs.
15.4819 €
25 pcs.
14.3752 €
50 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive sealing tapes, type Essentra Components SR 5561.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Technical attributes (type, width x height, roll length): 1200515001, 15 x 5.0 mm, 10 m roll
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing tape | |
| Material | EPDM | |
| Length | 10 m | |
| Width | 15 mm | |
| Thickness | 5 mm | |
| max. operating temperature | 101 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39211900 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |