10187869 | ESSENTRA COMPONENTS
Sealing tape, 10 x 3 mm, EPDM, black, 10 m, 10187869
Order No.: 14L2400
EAN: 5054034279623
MPN:
10187869
1200310001
Unit Price (€ / pc.)
12.1142 € *
Available: 10 pcs.
Next delivery: 13 pcs. on 2026-04-14
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
5 pcs.
11.3526 €
10 pcs.
10.5910 €
25 pcs.
9.8413 €
50 pcs.
9.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive sealing tapes, type Essentra Components SR 5561.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Technical attributes (type, width x height, roll length): 1200310001, 10 x 3.0 mm, 10 m roll
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing tape | |
| Material | EPDM | |
| Length | 10 m | |
| Width | 10 mm | |
| Thickness | 3 mm | |
| max. operating temperature | 101 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39211900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |