TK24-T02-MG01-Ö65-S55 | ESKA Erich Schweizer

Temperature switch, Form B (N/C), 65 °C, 16 A, 250 V, TK24-T02-MG01-Ö65-S55

Order No.: 30G4210
EAN: 4251783557601
MPN:
TK24-T02-MG01-Ö65-S55
Series: TK24
TK24-T02-MG01-Ö65-S55 ESKA Erich Schweizer Thermal Switches Image 1
TK24-T02-MG01-Ö65-S55 ESKA Erich Schweizer Thermal Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
788.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
3.1535 €

Temperature-switch, TK24-T02-MG01-Ö65-S55, ESKA Erich Schweizer

Temperature-switch, 250 V, 16 A, Auto reset, Contact operating time: 3 ms.

Technical specifications
Filter Property Value
Nominal temperature 65 °C
Latching switching function Form B (N/C)
Rated current 16 A
Rated voltage 250 V
Resetting automatic
Assembly plug-in connection
Degree of protection (IP) IP4X/IP64
Logistics
Property Value
Customs tariff number 90321020
Country of origin AM
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes