TK24-T02-MG01-Ö15-S5 | ESKA Erich Schweizer
Temperature switch, Form B (N/C), 15 °C, 16 A, 250 V, TK24-T02-MG01-Ö15-S5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3558 € *
Available: 1 pcs.
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.9512 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature-switch, TK24-T02-MG01-Ö15-S5, ESKA Erich Schweizer
Temperature-switch, 250 V, 16 A, Auto reset, Contact operating time: 3 ms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal temperature | 15 °C | |
| Latching switching function | Form B (N/C) | |
| Rated current | 16 A | |
| Rated voltage | 250 V | |
| Resetting | automatic | |
| Assembly | plug-in connection | |
| Degree of protection (IP) | IP4X/IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AM |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |