776084 | ESKA Erich Schweizer
Thermal fuse, 84 °C, 250 V, 10 A, axial, 776084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal fuse, 776.084, ESKA
Rated temperature: 84°, rated voltage: 250 VAC, rated current: 10 A, connection: axial, wire design: short/long
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Rated temperature | 84 °C | |
| Limit temperature | 180 °C | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |