720084-X | ESKA Erich Schweizer
Thermal fuse, 84 °C, 250 V, 3 A, radial
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 10 Weeks
Temperature fuse, Rated functioning temperature: 84°, Rated voltage: 250 V, Rated current: 3 A, Holding temperature: 65°, Grid: 3,7 mm, Approval: UL/C UL, VDE, PSE, CCC, KTL, Round pins tin plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Rated temperature | 84 °C | |
| Limit temperature | 180 °C | |
| Rated current | 3 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |