700115-X | ESKA Erich Schweizer

Temperature Fuse 700.115-X

Order No.: 30G4582
EAN: 4099889124941
MPN:
700115-X
700.115-X
Series: 700.000-X
700115-X ESKA Erich Schweizer Temperature Fuses
Image may differ
Unit Price (€ / pc.)
0.6236 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6236 €
10 pcs.
0.4451 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature fuse, 700.115-X, Eska

Eska N2F thermal fuse 1 A, 250 V. It is used for protection against overheating and fire. This fuse is wound directly into the windings of transformers, motors and coils.

Technical specifications
Filter Property Value
Design radial
Rated temperature 115 °C
Limit temperature 203 °C
Rated current 1 A
Rated voltage (AC) 250 V
Logistics
Property Value
Customs tariff number 85361010
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes