UL521060 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 3 A, M, 250 V (AC), 100 A breaking capacity, UL521060
Discontinued
Unit Price (€ / pc.)
0.5950 € *
Available: 3 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, UL521.060, ESKA
The UL521.060 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Filter | Property | Value |
---|---|---|
Enclosure | glass tube | |
Version | microfuse | |
Length | 20 mm | |
diameter | 5 mm | |
Breaking capacity | 100 A | |
Design | 5 x 20 mm | |
Rated voltage (AC) | 250 V | |
Tripping characteristics | M | |
Rated current | 3 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85361010 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |