BATT02.0550.350 | ESKA Erich Schweizer
NH fuse NH2, 350 A, 550 V (DC), 30 kA breaking capacity, BATT02.0550.350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.4785 € *
Available: 3 pcs.
Total Price:
250.44 € *
Price list
Quantity
Price per unit*
3 pcs.
83.4785 €
5 pcs.
78.4686 €
15 pcs.
75.4698 €
50 pcs.
72.1259 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery fuse, BATT02.0550.350, ESKA Erich Schweizer
Battery fuse, 550 V, Ceramic casing, rectangular, Metal-Contact blade, Breaking capacity: 30000 A.
Applications
- Battery storage-/UPS-Systems
- E-mobility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | NH fuse | |
| Design | NH2 | |
| Enclosure | ceramic tube | |
| Rated current | 350 A | |
| Rated voltage (DC) | 550 V | |
| Breaking capacity | 30 kA | |
| Length | 61 mm | |
| Width | 54 mm | |
| Height | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |