887120 | ESKA Erich Schweizer
Micro fuse 8.5 x 8 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, 887120
Unit Price (€ / pc.)
0.4165 € *
Available: 2,754 pcs.
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 887120, ESKA Erich Schweizer
Micro fuse, time-lag, Ø 8.5 x 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8.5 x 8 mm | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 8 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |