887117 | ESKA Erich Schweizer

Micro fuse 8.5 x 8 mm, 1 A, T, 250 V (AC), 100 A breaking capacity, 887117

Order No.: 50G768
EAN: 4251783529868
MPN:
887117
887.117
Series: 887.100
887117 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 87 pcs.
Next delivery: 100 pcs. on 2026-04-17
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature fuse, 887117, ESKA Erich Schweizer

Subminiature fuse, time-lag, Ø 8.5 x 8.0 mm

Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8 mm
Rated current 1 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 8 mm
diameter 8.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes