887019 | ESKA Erich Schweizer
Micro fuse 8.35 x 7.7 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 887019
Order No.: 50G856
EAN: 4099889094718
MPN:
887019
887.019
This item is no longer available.
As an alternative, we recommend the following item:
Micro fuse 8.5 x 8 mm, 1.6 A, T, 250 V (AC), 100 A breaking capacity, 887119
Order No.: 50G770
Manufacturer: ESKA Erich Schweizer
per pc. 0.3451 € *
Micro fuse, 887019, ESKA
The 887019 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Temperature resistant thermoplastic body
- High rated voltage
- High breaking capacity
- Pluggable/Solderable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8.35 x 7.7 mm | |
| Rated current | 1.6 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Height | 7.7 mm | |
| diameter | 8.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |