887010 | ESKA Erich Schweizer

Micro fuse 8.35 x 7.7 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 887010

Order No.: 50G838
EAN: 4099889094633
MPN:
887010
887.010
887010 ESKA Erich Schweizer Micro Fuses
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Micro fuse 8.5 x 8 mm, 200 mA, T, 250 V (AC), 100 A breaking capacity, 887110
Micro fuse 8.5 x 8 mm, 200 mA, T, 250 V (AC), 100 A breaking capacity, 887110
Order No.: 50G761
Manufacturer: ESKA Erich Schweizer
per pc. 0.4760 € *

Micro fuse, 887010, ESKA

The 887010 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Temperature resistant thermoplastic body
  • High rated voltage
  • High breaking capacity
  • Pluggable/Solderable
Technical specifications
Filter Property Value
Version micro fuse
Design 8.35 x 7.7 mm
Rated current 200 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Height 7.7 mm
diameter 8.35 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Replacement