883122 | ESKA Erich Schweizer
Micro fuse 8.5 x 8.5 mm, 3.15 A, T, 250 V (AC), 130 A breaking capacity, 883122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 485 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature fuse, 883122, ESKA Erich Schweizer
Subminiature fuse, time-lag, 8.5 x 8.5 x 4 mm, 250 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 8.5 x 8.5 mm | |
| Rated current | 3.15 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 130 A | |
| Length | 8.5 mm | |
| Width | 8.5 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |