883119 | ESKA Erich Schweizer

Micro fuse 8.5 x 8.5 mm, 1.6 A, T, 250 V (AC), 130 A breaking capacity, 883119

Order No.: 50G787
EAN: 4251783528328
MPN:
883119
883.119
Series: 883.100
883119 ESKA Erich Schweizer Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2856 €

Subminiature fuse, 883119, ESKA Erich Schweizer

Subminiature fuse, time-lag, 8.5 x 8.5 x 4 mm, 250 V.

Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 1.6 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 130 A
Length 8.5 mm
Width 8.5 mm
Height 4 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes