883114 | ESKA Erich Schweizer

Micro fuse 8.5 x 8.5 mm, 500 mA, T, 250 V (AC), 130 A breaking capacity, 883114

Order No.: 50G782
EAN: 4251783528229
MPN:
883114
883.114
Series: 883.100
883114 ESKA Erich Schweizer Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available: 69 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.2939 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature fuse, 883114, ESKA Erich Schweizer

Subminiature fuse, time-lag, 8.5 x 8.5 x 4 mm, 250 V.

Technical specifications
Filter Property Value
Version micro fuse
Design 8.5 x 8.5 mm
Rated current 500 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 130 A
Length 8.5 mm
Width 8.5 mm
Height 4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes