823617 | ESKA Erich Schweizer
Micro fuse 7.1 x 2.65 mm, 1 A, FF, 125 V (AC), 50 A breaking capacity, 823617
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Micro fuse, 823617, ESKA
The 823617 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is Encapsulated, expoxy-coated body
- Contact pins solder-coated copper wire leads
- Super quick acting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 7.1 x 2.65 mm | |
| Rated current | 1 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 7.1 mm | |
| diameter | 2.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |