632708 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 125 mA, T, 500 V (AC), 1 kA breaking capacity, 632708
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
193.97 € *
Price list
Quantity
Price per unit*
100 pcs.
1.9397 €
500 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 632708, ESKA
The 632708 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube with extinguishing agent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 125 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1 kA | |
| Length | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |