632617 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 1 A, F, 250 V (AC), 35 A breaking capacity, 632617

Order No.: 46G278
EAN: 4099889090611
MPN:
632617
632.617
Series: 632.600
632617 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 50 pcs.
Next delivery: 150 pcs. on 2026-04-10
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2689 €
100 pcs.
0.2273 €
500 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 632617, ESKA

The 632617 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 1 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 32 mm
diameter 6.3 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes