632602 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 32 mA, F, 250 V (AC), 35 A breaking capacity, 632602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
177.31 € *
Price list
Quantity
Price per unit*
100 pcs.
1.7731 €
500 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 632602, ESKA
The 632602 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with cylindrical glass tube, transparent
- Contact caps brass, nickel plated
- Quick-acting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 32 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |