632513 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 400 mA, F, 500 V (AC), 1 kA breaking capacity, 632513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available: 50 pcs.
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 632513, ESKA
The 632513 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube with extinguishing agent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 400 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1 kA | |
| Length | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |