632314 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 632314
Unit Price (€ / pc.)
0.3070 € *
Next delivery: 60 pcs. on 2026-06-02
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
50 pcs.
0.2868 €
100 pcs.
0.2630 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 632314, ESKA
The 632314 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 500 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |