632119 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 1.6 A, FF, 500 V (AC), 1.5 kA breaking capacity, 632119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available: 74 pcs.
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3923 €
50 pcs.
1.2971 €
100 pcs.
1.1900 €
500 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 632119, ESKA
The 632119 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube with extinguishing agent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 1.6 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1.5 kA | |
| Length | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |