632114 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 500 mA, FF, 250 V (AC), 35 A breaking capacity, 632114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Next delivery: 9,990 pcs. on 2026-05-15
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4637 €
50 pcs.
1.3566 €
100 pcs.
1.2495 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 632114, ESKA
The 632114 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 500 mA | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |