522420 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 2 A, TT, 250 V (AC), 35 A breaking capacity, 522420
Unit Price (€ / pc.)
1.2138 € *
Available: 50 pcs.
Next delivery: 210 pcs. on 2026-04-10
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2138 €
50 pcs.
1.0710 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 522420, ESKA
The 522420 is a very time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 2 A | |
| Tripping characteristics | TT | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |