521026 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 8 A, M, 250 V (AC), 300 A breaking capacity, 521026

Order No.: 45G472
EAN: 4099889089844
MPN:
521026
521.026
Series: 521.000
521026 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 10 pcs.
Next delivery: 100 pcs. on 2026-04-20
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 521026, ESKA

The 521026 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 8 A
Tripping characteristics M
Rated voltage (AC) 250 V
Breaking capacity 300 A
Length 20 mm
diameter 5 mm
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin DE
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes