521012 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 315 mA, M, 250 V (AC), 80 A breaking capacity, 521012
Unit Price (€ / pc.)
0.1892 € *
Available: 40 pcs.
Next delivery: 500 pcs. on 2026-06-19
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 521012, ESKA
The 521012 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 315 mA | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 80 A | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |