521003 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 40 mA, M, 250 V (AC), 80 A breaking capacity, 521003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
287.98 € *
Price list
Quantity
Price per unit*
100 pcs.
2.8798 €
500 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 521003, ESKA
The 521003 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Construction is with cylindrical glass tube without extinguishing agent
- Contact caps brass, nickel plated
- Medium time-lag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 40 mA | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 80 A | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |