520608 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 520608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2380 €
500 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 520608, ESKA
The 520608 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 125 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |