520120 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 2 A, FF, 250 V (AC), 1.5 kA breaking capacity, 520120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Next delivery: 90 pcs. on 2026-04-06
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 520120, ESKA
The 520120 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 2 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |