520107 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 100 mA, FF, 250 V (AC), 35 A breaking capacity, 520107
Unit Price (€ / pc.)
1.0710 € *
Available: 105 pcs.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.7616 €
100 pcs.
0.6545 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 520107, ESKA
The 520107 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 100 mA | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |