520020 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 2 A, F, 250 V (AC), 1 kA breaking capacity, 520020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1285 €
500 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 520020, ESKA
The 520020 is a fast-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with cylindrical glass tube with extinguishing agent
- Contact caps brass, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 2 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1 kA | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |