1038332 | ESKA Erich Schweizer
Microfuse 10.3 x 38 mm, 25 A, T, 400 V (AC), 120 kA breaking capacity, 1038332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available: 22 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0829 €
100 pcs.
1.0115 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 1038332, ESKA
The 1038332 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Low rated current
- High rated voltage
- High breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 25 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 400 V | |
| Breaking capacity | 120 kA | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | ES |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |