1038120 | ESKA Erich Schweizer
Microfuse 10.3 x 38 mm, 2 A, FF, 690 V (DC), 690 V (AC), 160 kA breaking capacity, 1038120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4113 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
134.11 € *
Price list
Quantity
Price per unit*
10 pcs.
13.4113 €
50 pcs.
12.6021 €
100 pcs.
11.7929 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 1038120, ESKA
The 1038120 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Low rated current
- High rated voltage
- High breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 2 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 690 V | |
| Rated voltage (AC) | 690 V | |
| Breaking capacity | 160 kA | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | FR |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |